Reference Only

1SR156-400TFTE25

Rectifiers

Manufacturer:

Mfr Part:
1SR156-400TFTE25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
Vr - Reverse Voltage400 V
If - Forward Current800 mA
TypeAutomotive Standard Rectifier Diode
ConfigurationSingle
Vf - Forward Voltage1.3 V
Max Surge Current20 A
Ir - Reverse Current10 uA
Recovery Time400 ns
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases1SR156-400TF

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?