
1SR156-400
Rectifiers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AC-2 | |
| Vr - Reverse Voltage | 400 V | |
| If - Forward Current | 800 mA | |
| Type | Standard Rectifier Diode | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.3 V | |
| Max Surge Current | 20 A | |
| Ir - Reverse Current | 10 uA | |
| Recovery Time | 400 ns | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 1SR156-400TE25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?