Reference Only
TRM1
Relay Sockets & Hardware COPPER LUG TERMINAL
Datasheet
TRM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Accessory Type | Lug Terminal | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | TRM | |
| Subcategory | Relays | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.79 | $19.79 | |
| $18.47 | $184.70 | |
| $18.11 | $434.64 | |
| $17.76 | $852.48 | |
| $17.41 | $1,253.52 | |
| $17.07 | $2,048.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes