Reference Only

TD2425

End of Life
Solid State Relays - SSRs 48-280V .05-25A 3-32

Manufacturer:

Mfr Part:
TD2425

TTI Part:
TD2425

EDA / CAD Models

Alternate Part Number

D2425

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range3 VDC to 32 VDC
Height22.6 mm
Input Current7 mA to 12 mA
Length57.3 mm
Load Current Rating25 A
Load Voltage Rating24 VAC to 280 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Output TypeTriac
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesT
SubcategoryRelays
Termination StyleScrew
TypeController
Width44.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.