Reference Only

SM-OAC5A

I/O Modules SSR (I/O MODULE) 24-280 VAC

Manufacturer:

Mfr Part:
SM-OAC5A

TTI Part:
SM-OAC5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage2.75 V to 8 V
Input Current20 mA
Output Voltage240 VAC
Output Current3.5 mA
Case ColorBlack
Output TypeAC
Termination StyleScrew
PackagingEach
Product TypeI/O Modules
SeriesSM
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.70$42.70
$41.86$209.30
$40.36$403.60
$39.57$989.25
$38.80$1,940.00
$37.99$3,799.00
$37.13$9,282.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.