Reference Only

SM-OAC5

I/O Modules SSR (I/O MODULE) 12-140 VAC

Manufacturer:

Mfr Part:
SM-OAC5

TTI Part:
SM-OAC5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage2.75 V to 8 V
Input Current20 mA
Output Voltage120 VAC
Output Current3.5 A
Case ColorBlack
Output TypeAC
Termination StyleScrew
PackagingEach
Product TypeI/O Modules
SeriesSM
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$37.96$949.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.