Reference Only
SM-IAC5
I/O Modules SOLID STATE RELAY (I/O MODULE)
Datasheet
SM-IAC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 120 VAC | |
| Input Current | 2.5 mA | |
| Output Voltage | 5 V | |
| Output Current | 50 mA | |
| Housing Color | Yellow | |
| Output Type | DC | |
| Termination Style | Screw | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | SM | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8541409090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.08 | $42.08 | |
| $41.66 | $208.30 | |
| $39.27 | $392.70 | |
| $38.88 | $972.00 | |
| $36.91 | $1,845.50 | |
| $36.00 | $3,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes