Reference Only

PS240

Relay Sockets & Hardware Power Supply for Series LPCV

Manufacturer:

Mfr Part:
PS240

TTI Part:
PS240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryRelay Sockets & Hardware
ProductRelay Modules
Accessory TypePower Supply Module
Associated Relay SeriesLPCV
Termination StyleScrew
Current Rating100 mA
Mounting StylePanel Mount
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesLPCV
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8504407001
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 155 / Multiples: 155)
Quantity Unit PriceExt. Price
$91.71$14,215.05
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes