Reference Only
PS120
Relay Sockets & Hardware POWER SUPPLY MODULE
Datasheet
PS120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Power Supply Module | |
| Associated Relay Series | LPCV | |
| Current Rating | 100 mA | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | LPCV | |
| Subcategory | Relays | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.46 | $834.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes