Reference Only

PMP2490W

Solid State Relays - SSRs 90A 90-280VAC Elevator Screw

Manufacturer:

Mfr Part:
PMP2490W

TTI Part:
PMP2490W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductProportional Controllers
TypeSSR
Mounting StylePanel Mount
Load Current Rating90 A
Load Voltage Rating90 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range0 VDC to 5 VDC, 0 VDC to 10 VDC
Input Current4 mA to 20 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesPMP
Length91.9 mm
Width22.5 mm
Height53.1 mm
PackagingEach
Pd - Power Dissipation104 W
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew
TradenameNOVA22

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$180.14$1,801.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.