Reference Only
PMP2425WH
Solid State Relays - SSRs 25A 90-280VAC TP, Elevator Screw
Datasheet
PMP2425WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Proportional Controllers | |
| Type | SSR | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 90 VAC to 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 0 VDC to 5 VDC, 0 VDC to 10 VDC | |
| Input Current | 4 mA to 20 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | PMP | |
| Length | 91.9 mm | |
| Width | 22.5 mm | |
| Height | 53.1 mm | |
| Termination Style | Screw | |
| Packaging | Box | |
| Pd - Power Dissipation | 29 W | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Tradename | NOVA22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.97 | $1,409.70 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.