Reference Only

PCBSED

Relay Sockets & Hardware PCB MNT Socket for ED Series

Manufacturer:

Mfr Part:
PCBSED

TTI Part:
PCBSED

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypePCB Mount
Termination StyleSolder Pin
Mounting StyleThrough Hole
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesED
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.73$77.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.