Reference Only
ODC5ML
I/O Modules SSR (I/O MODULE) 50 VDC
Datasheet
ODC5ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 2.75 V to 8 V | |
| Input Current | 18 mA | |
| Output Voltage | 1 V to 50 V | |
| Output Current | 5 A | |
| Case Color | Red | |
| Output Type | DC | |
| Termination Style | Plug-In | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | Standard | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.86 | $2,046.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.