Reference Only
ODC5
I/O Modules SSR (I/O MODULE) 60 VDC
Datasheet
ODC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | Digital Output Modules | |
| Input Voltage | 2.75 V to 8 V | |
| Input Current | 27 mA | |
| Output Voltage | 3 V to 60 V | |
| Output Current | 3 A | |
| Housing Color | Red | |
| Output Type | DC | |
| Termination Style | Plug-In | |
| Isolation | 4000 V | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | Standard | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.08 | $42.08 | |
| $41.66 | $208.30 | |
| $39.27 | $392.70 | |
| $38.88 | $972.00 | |
| $36.91 | $1,845.50 | |
| $36.00 | $3,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes