Reference Only
ODC24
I/O Modules SSR (I/O MODULE) 60 VDC
Datasheet
ODC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | Digital Output Modules | |
| Input Voltage | 18 V to 32 V | |
| Input Current | 13 mA | |
| Output Voltage | 3 V to 60 V | |
| Output Current | 3 A | |
| Case Color | Red | |
| Output Type | DC | |
| Termination Style | Plug-In | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | Standard | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.12 | $56.12 | |
| $53.57 | $535.70 | |
| $50.85 | $2,542.50 | |
| $49.60 | $4,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.