Reference Only

OAC5R

I/O Modules SOLID STATE RELAY

Manufacturer:

Mfr Part:
OAC5R

TTI Part:
OAC5R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage2.75 V to 8 V
Input Current2 mA to 10 mA
Output Voltage12 VAC to 140 VAC
Output Current3.5 A
Housing ColorBlack
Output TypeAC
Termination StylePlug-In
PackagingBox
Product TypeI/O Modules
SeriesStandard
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$50.13$1,253.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes