Reference Only
OAC5A
I/O Modules SSR (I/O MODULE) 24-280 VAC
Datasheet
OAC5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | Analog Output Modules | |
| Input Voltage | 2.75 V to 8 V | |
| Input Current | 10 mA | |
| Output Voltage | 24 VAC to 280 VAC | |
| Output Current | 3.5 A | |
| Case Color | Black | |
| Output Type | AC | |
| Termination Style | Plug-In | |
| Isolation | 4000 V | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | Standard | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.40 | $48.40 | |
| $45.98 | $229.90 | |
| $45.01 | $450.10 | |
| $44.04 | $1,101.00 | |
| $42.59 | $2,129.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.