Reference Only
OAC5
I/O Modules 0.6" I/O Module
Datasheet
OAC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | Analog Output Modules | |
| Input Voltage | 5 V | |
| Input Current | 2 mA to 10 mA | |
| Output Voltage | 120 VAC | |
| Output Current | 20 mA | |
| Housing Color | Black | |
| Output Type | AC | |
| Termination Style | Plug-In | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | Standard | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.95 | $42.95 | |
| $42.52 | $212.60 | |
| $41.31 | $413.10 | |
| $40.90 | $1,022.50 | |
| $39.31 | $1,965.50 | |
| $38.24 | $3,824.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes