Reference Only
MCBC4825CL
Solid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In
Datasheet
MCBC4825CL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Burst Fire Controller Relays | |
| Type | Heavy Duty | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 330 VAC to 530 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 8 VDC to 32 VDC | |
| Input Current | 28 mA to 30 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | MCBC | |
| Length | 58.4 mm | |
| Width | 45.7 mm | |
| Height | 19.8 mm | |
| Termination Style | Screw | |
| Packaging | Box | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | Burst Fire Controller | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
8In Stock
10 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $171.45 | $171.45 | |
| $169.74 | $848.70 | |
| $156.65 | $1,566.50 | |
| $155.09 | $3,101.80 | |
| $149.84 | $7,492.00 | |
| $148.35 | $14,835.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR

Sensata
Relay Sockets & Hardware Protective Cover
Sign in to add projects and notes