Reference Only
M5060TB600
Diode Modules DIODE MODULE 240VAC 60ADC 600VP
Datasheet
M5060TB600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | Module | |
| Vr - Reverse Voltage | 600 V | |
| Configuration | Series Connection - 2 Diodes | |
| Vf - Forward Voltage | 1.35 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Series | M50 Diode | |
| Packaging | Each | |
| Output Current | 60 A | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.65 | $82.65 | |
| $81.83 | $409.15 | |
| $81.02 | $810.20 | |
| $80.22 | $2,005.50 | |
| $79.43 | $3,971.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.