Reference Only

M5060SB600

Diode Modules DIODE 60-100 AMP

Manufacturer:

Mfr Part:
M5060SB600

TTI Part:
M5060SB600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseM50
Vr - Reverse Voltage600 V
Configuration1-Phase Bridge
Vf - Forward Voltage1.35 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
SeriesM50 Diode
PackagingEach
Output Current60 A
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

116In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.79$64.79
$64.04$320.20
$63.40$634.00
$62.51$937.65
$60.75$1,822.50
$59.89$3,593.40
$59.08$6,203.40
$58.13$14,823.15
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes