Reference Only

M5060SB400

Diode Modules DIODE 60-100 AMP

Manufacturer:

Mfr Part:
M5060SB400

TTI Part:
M5060SB400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseM50
Vr - Reverse Voltage400 V
Configuration1-Phase Bridge
Vf - Forward Voltage1.35 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
SeriesM50 Diode
PackagingEach
Output Current60 A
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.72$70.72
$70.02$350.10
$66.97$669.70
$66.31$994.65
$65.65$1,641.25
$65.00$3,250.00
$64.36$6,436.00
$63.72$16,248.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes