Reference Only
M5060CC1200
Diode Modules 60A 1200V 2PH CC MODULE POWER
Datasheet
M5060CC1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Vr - Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 1.35 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Series | M50 Diode | |
| Packaging | Each | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.93 | $868.95 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes