Reference Only
M50100TB1200
Diode Modules DIODE MODULE 480VAC 100ADC 1200VP
Datasheet
M50100TB1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | M50 | |
| Vr - Reverse Voltage | 1.2 kV | |
| Configuration | Series Connection - 2 Diodes | |
| Vf - Forward Voltage | 1.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Technology | Si | |
| Series | M50 Diode | |
| Packaging | Each | |
| Output Current | 100 A | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.48 | $148.48 | |
| $145.58 | $727.90 | |
| $141.42 | $1,414.20 | |
| $135.63 | $2,712.60 | |
| $133.78 | $6,689.00 | |
| $132.46 | $13,246.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes