Reference Only

M50100SB600

Diode Modules DIODE MODULE 240VAC 100ADC 600VP

Manufacturer:

Mfr Part:
M50100SB600

TTI Part:
M50100SB600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseM50
Vr - Reverse Voltage600 V
Configuration1-Phase Bridge
Vf - Forward Voltage1.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TechnologySi
SeriesM50 Diode
PackagingEach
Output Current100 A
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

119In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.86$118.86
$117.68$588.40
$113.21$1,132.10
$108.05$5,402.50
$104.88$10,488.00
Need more?

My Notes

Sign into see notes.