Reference Only

M252512FV

Discrete Semiconductor Modules SCR/DIODE MODULE 250VAC 25ADC 600VP

Manufacturer:

Mfr Part:
M252512FV

TTI Part:
M252512FV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiscrete Semiconductor Modules
ProductSCR-Diode Modules
TypeSCR Module
TechnologySi
Vr - Reverse Voltage600 V
Mounting StyleScrew Mount
Package / CaseM25
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesM25
PackagingEach
ConfigurationCommon Anode 2 SCRs
Gate Trigger Current - Igt50 mA
Holding Current Ih Max75 mA
Output Current25 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete Semiconductor Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$74.36$743.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes