Reference Only
M252512F
Discrete Semiconductor Modules SCR/DIODE MODULE 240VAC 25ADC 600VP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Discrete Semiconductor Modules | |
| Product | SCR-Diode Modules | |
| Type | SCR Module | |
| Technology | Si | |
| Vr - Reverse Voltage | 600 V | |
| Mounting Style | Screw Mount | |
| Package / Case | M25 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | M25 | |
| Packaging | Each | |
| Configuration | Common Anode 2 SCRs | |
| Gate Trigger Current - Igt | 50 mA | |
| Holding Current Ih Max | 75 mA | |
| Output Current | 25 A | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete Semiconductor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.56 | $1,013.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.