Reference Only
M-ODC5
I/O Modules M Series (0.4") I/O Module
Datasheet
M-ODC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | Digital Output Modules | |
| Input Voltage | 5 V | |
| Input Current | 18 mA | |
| Output Voltage | 5 V to 48 V | |
| Output Current | 20 mA | |
| Case Color | Red | |
| Output Type | DC | |
| Termination Style | Plug-In | |
| Housing Color | Red | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | M | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.89 | $45.89 | |
| $45.44 | $227.20 | |
| $42.93 | $429.30 | |
| $42.50 | $1,062.50 | |
| $41.72 | $2,086.00 | |
| $40.50 | $4,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.