Reference Only
M-OAC5A
I/O Modules M Series (0.4") I/O Module
Datasheet
M-OAC5A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | Analog Output Modules | |
| Input Voltage | 5 V | |
| Input Current | 20 mA | |
| Output Voltage | 240 VAC | |
| Output Current | 20 mA | |
| Case Color | Black | |
| Output Type | AC | |
| Termination Style | Plug-In | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | M | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.21 | $1,130.25 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.