Reference Only

M-IAC5

I/O Modules M Series (0.4") I/O Module

Manufacturer:

Mfr Part:
M-IAC5

TTI Part:
M-IAC5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductAnalog Input Modules
Input Voltage120 VAC
Input Current6 mA
Output Voltage5 V
Output Current50 mA
Housing ColorYellow
Output TypeDC
Termination StylePlug-In
PackagingEach
Product TypeI/O Modules
SeriesM
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410060
TARIC8536411090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$42.24$1,056.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes