Reference Only
LND2425
Solid State Relays - SSRs 25A 280VAC, DC In Panel Mnt IP00
Datasheet
LND2425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 4.8 VDC to 32 VDC | |
| Input Current | 16 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP00 | |
| Series | LN | |
| Length | 57.2 mm | |
| Width | 44.5 mm | |
| Height | 17.9 mm | |
| Termination Style | Screw | |
| Packaging | Each | |
| Pd - Power Dissipation | 32.5 W | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.71 | $77.71 | |
| $76.94 | $384.70 | |
| $66.55 | $665.50 | |
| $65.89 | $988.35 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes