Reference Only

L513F

Discrete Semiconductor Modules POWER MODULE

Manufacturer:

Mfr Part:
L513F

TTI Part:
L513F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiscrete Semiconductor Modules
ProductSCR-Diode Modules
TypeSCR Module
TechnologySi
Vr - Reverse Voltage280 V
Mounting StyleScrew Mount
Package / CaseL5
SeriesL
PackagingEach
Gate Trigger Current - Igt80 mA
Output Current25 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete Semiconductor Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541300080
TARIC8541500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$109.53$1,095.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.