Reference Only
KS300
Relay Sockets & Hardware SER 53TP COVER
Datasheet
KS300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Covers | |
| Accessory Type | Cover | |
| Termination Style | Quick Connect Terminal | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | 53TP | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.15 | $18.30 | |
| $8.81 | $88.10 | |
| $8.71 | $174.20 | |
| $8.56 | $513.60 | |
| $8.46 | $846.00 | |
| $8.37 | $2,176.20 | |
| $8.28 | $4,140.00 | |
| $8.19 | $8,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Heat Sinks 1.0 C/W PM Heat Sink 1 2 3 SSR's

Sensata
Heat Sinks 0.5 C/W PM Heat Sink 1 2 3 SSR's

Sensata
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's
Sign in to add projects and notes