Reference Only
IDC5
I/O Modules SOLID STATE RELAY (I/O MODULE)
Datasheet
IDC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | Digital Input Modules | |
| Input Voltage | 3.3 V to 32 V | |
| Input Current | 34 mA | |
| Output Voltage | 30 V | |
| Output Current | 50 mA | |
| Housing Color | White | |
| Output Type | DC | |
| Termination Style | Plug-In | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | Standard | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.64 | $1,016.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes