Reference Only
IAC5
I/O Modules SOLID STATE RELAY (I/O MODULE)
Datasheet
IAC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | Analog Input Modules | |
| Input Voltage | 90 V to 140 V | |
| Input Current | 10 mA | |
| Output Voltage | 30 V | |
| Output Current | 50 mA | |
| Case Color | Yellow | |
| Output Type | DC | |
| Termination Style | Plug-In | |
| Isolation | 4000 V | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | Standard | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.56 | $41.56 | |
| $40.75 | $81.50 | |
| $35.92 | $179.60 | |
| $34.83 | $348.30 | |
| $34.10 | $852.50 | |
| $33.43 | $1,671.50 | |
| $32.78 | $3,278.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.