Reference Only
HSP-2
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
Datasheet
HSP-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Thermal Conductivity | 1 W/m-K | |
| Color | Black | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 57.2 mm | |
| Width | 44.5 mm | |
| Thickness | 0.127 mm | |
| Tensile Strength | 20 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | HS | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8547900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
380In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $20.00 | |
| $1.90 | $95.00 | |
| $1.86 | $186.00 | |
| $1.80 | $450.00 | |
| $1.76 | $880.00 | |
| $1.71 | $1,710.00 | |
| $1.65 | $8,250.00 | |
| $1.63 | $12,225.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Heat Sinks 0.7 C/W PM Heat Sink 1 2 SSR's

Sensata
Heat Sinks 1.7 C/W PM Heat Sink 1 2 SSR's

Sensata
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR

Sensata
Heat Sinks 3.0 C/W PM Heat Sink 1 SSR

Sensata
Heat Sinks 1.0 C/W PM Heat Sink 1 2 3 SSR's
Sensata
Heat Sinks 2.0 C/W PM Heat Sink 1 2 SSR's

Sensata
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's

Sensata
Heat Sinks 2.5 C/W PM Heat Sink 1 SSR

Sensata
Heat Sinks 1.5 C/W PM Heat Sink 1 SSR

Sensata
Heat Sinks 2.0 C/W PM Heat Sink 1 SSR
Sign in to add projects and notes