Reference Only
HSP-1 SL OF 10 YEARS
Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs
Datasheet
HSP-1 SL OF 10 YEARS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Thermal Conductivity | 1 W/m-K | |
| Color | White | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 57.2 mm | |
| Width | 44.5 mm | |
| Thickness | 0.10 mm | |
| Tensile Strength | 20 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | HS | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3921905050 |
| TARIC | 8547900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $24.70 | |
| $2.34 | $117.00 | |
| $2.29 | $229.00 | |
| $2.26 | $565.00 | |
| $2.23 | $1,115.00 | |
| $2.21 | $2,210.00 | |
| $2.17 | $5,425.00 | |
| $2.14 | $10,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Heat Sinks 0.7 C/W PM Heat Sink 1 2 SSR's

Sensata
Heat Sinks 1.7 C/W PM Heat Sink 1 2 SSR's

Sensata
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR

Sensata
Heat Sinks 3.0 C/W PM Heat Sink 1 SSR

Sensata
Heat Sinks 1.0 C/W PM Heat Sink 1 2 3 SSR's
Sensata
Heat Sinks 2.0 C/W PM Heat Sink 1 2 SSR's

Sensata
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's

Sensata
Heat Sinks 2.5 C/W PM Heat Sink 1 SSR

Sensata
Heat Sinks 1.5 C/W PM Heat Sink 1 SSR

Sensata
Heat Sinks 2.0 C/W PM Heat Sink 1 SSR
Sign in to add projects and notes