Reference Only
HS501DR
Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR
Datasheet
HS501DR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Mounting Style | DIN Rail Mount | |
| Heatsink Material | Steel | |
| Thermal Resistance | 5 C/W | |
| Width | 44.5 mm | |
| Height | 1.53 mm | |
| Packaging | Each | |
| Product Type | Heat Sinks | |
| Series | HS | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.81 | $21.81 | |
| $20.79 | $103.95 | |
| $20.59 | $205.90 | |
| $20.38 | $509.50 | |
| $20.18 | $1,009.00 | |
| $19.26 | $1,926.00 | |
| $19.07 | $4,767.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve

Sensata
Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs
Sign in to add projects and notes