Reference Only
HS301
Heat Sinks 3.0 C/W PM Heat Sink 1 SSR
Datasheet
HS301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | Solid State Relay - SSR | |
| Mounting Style | Panel | |
| Heatsink Material | Aluminum | |
| Fin Style | Vertical Fin | |
| Thermal Resistance | 3 C/W | |
| Length | 81 mm | |
| Width | 45 mm | |
| Height | 40 mm | |
| Packaging | Each | |
| Product Type | Heat Sinks | |
| Series | HS | |
| Subcategory | Heat Sinks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.93 | $31.93 | |
| $30.59 | $305.90 | |
| $30.29 | $908.70 | |
| $29.36 | $1,468.00 | |
| $28.50 | $2,850.00 | |
| $26.87 | $6,717.50 | |
| $26.61 | $13,305.00 | |
| $26.34 | $26,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Thermal Interface Products Accessory Non-adhesv thermal pad for SSRs

Sensata
Thermal Interface Products Thermal Pad for 1-phase SSR W/Adhsve
My Notes
Sign into see notes.