Reference Only

HS122DR

Heat Sinks 1.2 C/W DIN RM Heat Sink - 1 2 SSR's

Manufacturer:

Mfr Part:
HS122DR

TTI Part:
HS122DR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryHeat Sinks
ProductHeat Sinks
Designed forSolid State Relay - SSR
Mounting StyleDIN Rail
Heatsink MaterialAluminum
Fin StyleExtruded Axial Fin
Thermal Resistance1.2 C/W
Length90 mm
Width81 mm
Height80 mm
ColorBlack
PackagingEach
Product TypeHeat Sinks
SeriesHS
SubcategoryHeat Sinks

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

10
On Order
10 expected 19-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.97$739.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.