Reference Only
HDC100D160
Solid State Relays - SSRs PM SSR 72VDC/160A 4-32VDC
Datasheet
HDC100D160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Indicator | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 160 A | |
| Load Voltage Rating | 7 VDC to 72 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 4.5 VDC to 32 VDC | |
| Input Current | 23 mA to 45 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP00 | |
| Series | HDC | |
| Length | 103.99 mm | |
| Width | 73.5 mm | |
| Height | 43.1 mm | |
| Termination Style | Quick Connect | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Relay Type | AC/DC Control | |
| Subcategory | Relays | |
| Part # Aliases | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $229.09 | $1,145.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes