Reference Only

HD6050

Solid State Relays - SSRs 50A 660VAC DC

Manufacturer:

Mfr Part:
HD6050

TTI Part:
HD6050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating50 A
Load Voltage Rating48 VAC to 660 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range4 VDC to 32 VDC
Input Current7 mA to 12 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesHA / HD
Length57.3 mm
Width44.5 mm
Height22.6 mm
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.57$77.57
$76.12$380.60
$74.63$746.30
$71.82$1,436.40
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

HS172 Sensata

Sensata

Heat Sinks 1.7 C/W PM Heat Sink 1 2 SSR's
HS151DR Sensata

Sensata

Heat Sinks 1.5 C/W DIN RM Heat Sink - 1 SSR
HS251 Sensata

Sensata

Heat Sinks 2.5 C/W PM Heat Sink 1 SSR
HS202DR Sensata

Sensata

Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 2 SSR's
HS202 Sensata

Sensata

Heat Sinks 2.0 C/W PM Heat Sink 1 2 SSR's
HS201DR Sensata

Sensata

Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR
HS122DR Sensata

Sensata

Heat Sinks 1.2 C/W DIN RM Heat Sink - 1 2 SSR's
HS151 Sensata

Sensata

Heat Sinks 1.5 C/W PM Heat Sink 1 SSR
HS201 Sensata

Sensata

Heat Sinks 2.0 C/W PM Heat Sink 1 SSR
Sign in to add projects and notes