Reference Only

HD4890-10

Solid State Relays - SSRs 3-32VAC 2mA

Manufacturer:

Mfr Part:
HD4890-10

TTI Part:
HD4890-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range4 VDC to 32 VDC
Height22.6 mm
IP RatingIP00
Input Current7 mA to 12 mA
Length57.3 mm
Load Current Rating90 A
Load Voltage Rating48 VAC to 530 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Output TypeSCR
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesHA / HD
SubcategoryRelays
Termination StyleScrew
TypeHeavy Duty
Width44.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$129.33$1,293.30
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KS100 Sensata

Sensata

Relay Sockets & Hardware SER1 COVER
HS201DR Sensata

Sensata

Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes