Reference Only
HD4890
Solid State Relays - SSRs 90A 480VAC DC
Datasheet
HD4890 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Height | 22.6 mm | |
| IP Rating | IP00 | |
| Input Current | 7 mA to 12 mA | |
| Length | 57.3 mm | |
| Load Current Rating | 90 A | |
| Load Voltage Rating | 48 VAC to 530 VAC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Output Type | SCR | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Relay Type | Solid State | |
| Series | HA / HD | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Type | Heavy Duty | |
| Width | 44.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.11 | $115.11 | |
| $109.38 | $546.90 | |
| $106.75 | $1,067.50 | |
| $105.69 | $2,642.25 | |
| $104.63 | $5,231.50 | |
| $103.06 | $10,306.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware SER1 COVER

Sensata
Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes