Reference Only

GNR45DHZ

Solid State Relays - SSRs 4-32 VDC

Manufacturer:

Mfr Part:
GNR45DHZ

TTI Part:
GNR45DHZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleDIN Rail Mount
Load Current Rating45 A
Load Voltage Rating48 VAC to 600 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeZero Switching
Control Voltage Range4 VDC to 32 VDC
Input Current16 mA to 19 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesGNR
Length120.7 mm
Width45 mm
Height97 mm
Termination StyleScrew
PackagingBox
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$145.36$1,453.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes