Reference Only

GNR35DCZ

Not Recommended for New Designs
Solid State Relays - SSRs 45mm, 35A/240Vac DC In ZC Contactor

Manufacturer:

Mfr Part:
GNR35DCZ

TTI Part:
GNR35DCZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range4 VDC to 32 VDC
Input Current16 mA to 19 mA
Load Current Rating35 A
Load Voltage Rating48 VAC to 600 VAC
Mounting StyleDIN Rail Mount
Output TypeZero Switching
PackagingEach
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SeriesGNR
SubcategoryRelays
Termination StyleScrew
TypeIndicator

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.