Reference Only

GNR25BCZ

Solid State Relays - SSRs 90-140 VAC

Manufacturer:

Mfr Part:
GNR25BCZ

TTI Part:
GNR25BCZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleDIN Rail Mount
Load Current Rating25 A
Load Voltage Rating48 VAC to 600 VAC
Relay Contact Form3 Form A (3PST-NO)
Output TypeZero Switching
Control Voltage Range90 VAC to 140 VAC
Input Current15 mA to 19 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesGNR
Length123.4 mm
Width90 mm
Height91.2 mm
Termination StyleScrew
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes