Reference Only

F1892SD1200

Discrete Semiconductor Modules SCR MODULE 480VAC 90ADC 1200VP

Manufacturer:

Mfr Part:
F1892SD1200

TTI Part:
F1892SD1200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryDiscrete Semiconductor Modules
ProductSCR-Diode Modules
TypeSCR Module
TechnologySi
Vf - Forward Voltage1.4 V
Vr - Reverse Voltage1.2 kV
Mounting StyleScrew Mount
Package / CaseModule
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesF18
PackagingEach
ConfigurationCommon Anode 2 SCRs
Gate Trigger Current - Igt150 mA
Output Current90 A
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete Semiconductor Modules

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541100080
TARIC8541500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$223.85$1,119.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.