Reference Only
F1892D600
Discrete Semiconductor Modules DIODE MODULE 240VAC 90ADC 600VP
Datasheet
F1892D600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Discrete Semiconductor Modules | |
| Product | SCR-Diode Modules | |
| Type | SCR Module | |
| Technology | Si | |
| Vf - Forward Voltage | 1.4 V | |
| Vr - Reverse Voltage | 600 V | |
| Mounting Style | Screw Mount | |
| Package / Case | Module | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | F18 | |
| Packaging | Each | |
| Configuration | Bridge, 1-Phase | |
| Gate Trigger Current - Igt | 150 mA | |
| Output Current | 90 A | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete Semiconductor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $119.44 | $119.44 | |
| $117.09 | $351.27 | |
| $111.21 | $556.05 | |
| $107.99 | $1,079.90 | |
| $103.90 | $2,078.00 | |
| $100.78 | $3,023.40 | |
| $98.78 | $4,939.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.