Reference Only

EL240A20-24

Solid State Relays - SSRs PM IP00 SSR 280VAC 20A21-27VDCZC

Manufacturer:

Mfr Part:
EL240A20-24

TTI Part:
EL240A20-24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeController
Mounting StylePanel Mount
Load Current Rating20 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range21 VDC to 27 VDC
Input Current8 mA to 19 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesEL
Length36.6 mm
Width21.1 mm
Height14.3 mm
Termination StyleQuick Connect
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.31$37.31
$36.30$181.50
$34.29$342.90
$33.61$672.20
$32.96$1,318.40
$32.31$1,938.60
$31.68$3,168.00
$31.05$8,073.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.